MOSFET Transistor, P-Channel, TSSOP
Texas Instruments SI6433DQ-T1 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 60mR |
| Gate to Source Voltage (Vgs) | 8V |
| Power Dissipation | 1.5W |
| RoHS | Not Compliant |
No datasheet is available for this part.