Diode Schottky 30 Volt 3A 2-Pin SMC
Checking distributor stock and pricing after the page loads.
Texas Instruments SK33-7 technical specifications.
| Capacitance | 300pF |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.