
EVAL CHARGE CONTROL BATTERY
Texas Instruments SM3320-BATT-EV/NOPB technical specifications.
| Core Architecture | PIC |
| Lead Free | Lead Free |
| Output Current | 9A |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SolarMagic™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SM3320-BATT-EV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
