
IC PHOTO FULL BRIDGE DR SOIC-28
Sign in to ask questions about the Texas Instruments SM72295E/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SM72295E/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 25uA |
| Packaging | Tape and Reel |
| Series | SolarMagic™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM72295E/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
