
Dual micro-power rail-to-rail input CMOS comparator featuring open-drain output. Operating from a 1.35V to 7.5V dual supply, this general-purpose IC offers a 10µA supply current and a fast 4µs response time. Key specifications include a 75dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, with a low 0.4pA input bias current. Packaged in an 8-VSSOP for surface mounting, it functions across a -40°C to 125°C temperature range.
Texas Instruments SM72375MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.4pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Series | SolarMagic™ |
| Supply Current | 10uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM72375MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
