The SMAJ40CA-TR is a surface mount zener diode from Texas Instruments with a rated voltage of 40V and a power dissipation of 3.3W. It is packaged in cut tape and is lead free. The device is compliant with Reach SVHC regulations.
Texas Instruments SMAJ40CA-TR technical specifications.
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Operating Supply Voltage | 40V |
| Packaging | Cut Tape |
| Power Dissipation | 3.3W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 2.95mm |
| RoHS | Not Compliant |
No datasheet is available for this part.