The SN10KHT5542DWG4 is a single-channel bidirectional logic buffer with a propagation delay of 1.7ns. It operates between 0°C and 75°C and is RoHS compliant. The device is available in a surface mount SOIC package, suitable for use in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.7ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |