
The SN54HCT138J is a 3-input 8-output demultiplexer in a CDIP-16 package, suitable for through-hole mounting. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 5.5V. The device has a propagation delay of 54ns and a quiescent current of 80uA. It is not radiation hardened and is not RoHS compliant.
Texas Instruments SN54HCT138J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 54ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 54ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54HCT138J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.