Texas Instruments SN54HCT238J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54HCT238J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.