The SN54LS86J is a 14-pin dual in-line package (DIP) logic IC from Texas Instruments. This military-grade XOR gate IC operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device features 2 inputs and 4 functions, with a Schmitt trigger function not available. The JEDEC package code is R-XDIP-T14, indicating a 14-pin DIP package type.
Texas Instruments SN54LS86J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | XOR GATE |
| Family | LS |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54LS86J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.