Texas Instruments SN55188J technical specifications.
| Package/Case | J |
| Data Rate | 300Kbps |
| Dual Supply Voltage | 9V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 34mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN55188J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.