
Dual LVTTL to Differential LVPECL Translator, operating at 3.3V with a 3500Mbps data rate. Features 2 channels, 0.55ns propagation delay, and 0.55ns turn-on delay. Housed in an 8-VSSOP package with dimensions of 3mm x 1.07mm x 3mm. Supports a supply voltage range of 3V to 3.8V, with a typical supply current of 33mA. RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN65LVELT22DGK technical specifications.
| Package/Case | VSSOP |
| Data Rate | 3500Mbps |
| Height | 1.07mm |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Length | 3mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.55ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVELT |
| Supply Current | 33mA |
| Thickness | 970um |
| Turn-On Delay Time | 0.55ns |
| Weight | 0.00067oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVELT22DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
