
The SN65LVELT22DR is a dual 2-bit clock translator from Texas Instruments, operating within a supply voltage range of 3V to 3.8V. It features a propagation delay of 0.55ns and a turn-on delay time of 550ps. The device is available in a SOIC-8 package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The SN65LVELT22DR is RoHS compliant and contains lead, with a packaging quantity of 2500 units per reel.
Texas Instruments SN65LVELT22DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.55ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVELT |
| Supply Current | 33mA |
| Turn-On Delay Time | 550ps |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVELT22DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
