
Half-duplex M-LVDS transceiver, featuring a Type-1 receiver, operates at up to 200Mbps with a 6ns propagation delay. This integrated circuit supports a 3V to 3.6V operating supply voltage and a 3.3V nominal supply. Packaged in an 8-SOIC, it offers a single driver and receiver, with a maximum operating temperature of 85°C and a minimum of -40°C. The RoHS compliant component is supplied on tape and reel.
Texas Instruments SN65MLVD201DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD201DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
