
Texas Instruments SN74221NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -800uA |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 26mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74221NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
