
8-bit bidirectional transceiver with true output, featuring 3-state outputs and a propagation delay of 3.5ns. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Offers high-level output current of 64mA and low-level output current of 32mA. Packaged in a VFBGA with a surface mount configuration, suitable for operation between -40°C and 85°C.
Texas Instruments SN74ABT245BGQNR technical specifications.
| Package/Case | VFBGA |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ABT |
| Weight | 0.000765oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74ABT245BGQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
