Quadruple 2-input positive-OR gates, this integrated circuit features four independent OR gates, each with two input lines. Operating within a supply voltage range of 2V to 6V, it offers a maximum propagation delay of 7.5ns. The device supports a high and low level output current of 24mA and is designed for surface mount applications in a SOP package. This RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN74AC32NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC32NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
