The SN74ACT1071DRE4 is a 10-bit surface mount termination IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is packaged in a SOIC package and is available in quantities of 2500. This device is RoHS compliant and is not radiation hardened. It is designed to operate at a maximum supply voltage of 5.5V and is suitable for surface mount applications.
Texas Instruments SN74ACT1071DRE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT1071DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.