
Dual independent synchronous FIFO memories, 64 x 1 x 2 configuration, offering 128 bits of memory density. Features a 1-bit data bus width and a maximum data rate of 30Mbps, operating at up to 60MHz. Access time is 9ns, with unidirectional bus operation. Packaged in a 28-SOIC for surface mounting, this component operates from a 4.5V to 5.5V supply voltage range.
Texas Instruments SN74ACT2227DWR technical specifications.
| Access Time | 9ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Data Bus Width | 1b |
| Data Rate | 30Mbps |
| Density | 128b |
| Direction | Unidirectional |
| Frequency | 60MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 128b |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT2227DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
