
Synchronous FIFO memory IC, featuring a 512-bit density with a 1-bit data bus width. This unidirectional component offers a maximum frequency of 60MHz and a 9ns access time. It operates at 5V with a maximum supply current of 400uA, suitable for surface mounting in a 28-pin SOIC package. RoHS compliant and lead-free.
Texas Instruments SN74ACT2229DW technical specifications.
| Access Time | 9ns |
| Access Time-Max | 9ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Data Bus Width | 1b |
| Data Rate | 30Mbps |
| Density | 512b |
| Direction | Unidirectional |
| Frequency | 60MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Memory Size | 512b |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Weight | 0.025778oz |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ACT2229DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
