Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85
Texas Instruments SN74ACT32PWLE technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74ACT32PWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.