
Dual retriggerable monostable multivibrator IC featuring two independent circuits. CMOS technology ensures low quiescent current of 4µA. Operates from a 2V to 5.5V supply range with a typical 5V operating voltage. Offers a 7.5ns propagation delay and 29.5ns turn-on delay. Surface mountable in a 16-TSSOP package, this RoHS compliant component supports ±8mA output current and operates between -40°C and 85°C.
Texas Instruments SN74AHC123APWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 29.5ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC123APWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.