Positive edge-triggered D-type flip-flop with true, non-inverting outputs. This integrated circuit features 6 bits per element, a maximum operating frequency of 180MHz, and a propagation delay of 14.5ns. It operates with a supply voltage range of 2V to 5.5V and offers 8mA of output current. Packaged in a 16-pin SOIC surface-mount configuration, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments SN74AHC174DRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 180MHz |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 1ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC174DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.