The SN74AHC32PWLE is a dual OR gate logic IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 2V to 5.5V. The device features a 14-pin TSSOP package and has a propagation delay of 13ns. It can handle a maximum output current of 8mA and has a load capacitance of 50pF. The IC is suitable for use in high-speed digital logic applications.
Texas Instruments SN74AHC32PWLE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 13 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AHC32PWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.