
Dual retriggerable monostable multivibrator IC featuring two independent circuits. CMOS technology ensures a 5V operating supply voltage with a range of 4.5V to 5.5V. Schmitt trigger inputs facilitate reliable operation, with a typical propagation delay of 15ns and turn-on delay of 11ns. This through-hole component offers 8mA output current at both high and low levels and operates across a temperature range of -40°C to 85°C. Packaged in a 16-PDIP, it is RoHS compliant.
Texas Instruments SN74AHCT123AN technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT123AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
