
8-bit D-type positive edge-triggered flip-flop latch, operating at up to 75MHz with a 9.2ns propagation delay. Features a 5V operating supply voltage (4.5V to 5.5V range), CMOS technology, and non-inverting polarity. Designed for surface mount installation in a 20-TSSOP package, this component offers 8 outputs with a high-level output current of -8mA and a low-level output current of 8mA. Operating temperature range is -40°C to 125°C, and it is lead-free and RoHS compliant.
Texas Instruments SN74AHCT273PWRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 75MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT273PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
