
Dual JK-type flip-flops, featuring positive edge triggering, offer 2 bits of storage with individual clear and preset capabilities. These logic ICs operate with a 5V supply voltage (4.5V to 5.5V range) and support a maximum frequency of 34MHz. The surface-mount SOIC package provides TTL output with 8mA low-level output current and -400uA high-level output current. Designed for a temperature range of 0°C to 70°C, this RoHS compliant component boasts an 18ns propagation delay.
Texas Instruments SN74ALS109ADG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 34MHz |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | JK-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS109ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.