
Synchronous 8-bit up/down binary counter, operating at a maximum frequency of 35MHz. Features asynchronous reset and positive edge clock triggering for bidirectional counting. Housed in a 24-PDIP through-hole package, this component operates from a 4.5V to 5.5V supply voltage with a nominal current of 28mA. It offers a propagation delay of 26ns and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALS867ANT technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 35MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 31.64mm |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 28mA |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Turn-On Delay Time | 26ns |
| Weight | 0.061853oz |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS867ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
