
The SN74ALVC16834DLG4 is a single logic gate from Texas Instruments, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and can supply up to 24mA of current. The device is RoHS compliant and has a propagation delay of 5.3ns. It is not radiation hardened and contains lead, making it non-lead free. The gate is part of the 74ALVC series and is available in a 20-pack.
Texas Instruments SN74ALVC16834DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.024339oz |
| RoHS | Compliant |
No datasheet is available for this part.
