18-Bit egistered Bus Transceiver With 3-State Outputs 56-TSSOP -40 to 85
Texas Instruments SN74ALVCH16524DGG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 18 |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.