
8-bit synchronous, bidirectional up/down counter IC for surface mount applications. Features positive edge clock triggering, asynchronous reset, and a maximum operating frequency of 50MHz. Operates with a 5V supply voltage, with a range of 4.5V to 5.5V, and a propagation delay of 22ns. Packaged in a 24-pin SOIC, this lead-free and RoHS compliant component is designed for reliable performance within a 0°C to 70°C temperature range.
Texas Instruments SN74AS867DWE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74AS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS867DWE4 to view detailed technical specifications.
No datasheet is available for this part.
