
8-bit, 3-state buffer/inverter with inverted outputs, featuring 2 independent 4-bit buffer circuits. Operates with a supply voltage range of 0.8V to 2.7V, offering a propagation delay of 1.6ns. Designed for surface mount with a VQFN package, this CMOS technology component supports high level output current of -9mA and low level output current of 9mA. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74AUCH240RGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.6ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74AUCH |
| Technology | CMOS |
| Turn-On Delay Time | 1.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUCH240RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
