
This 4-bit buffer/line driver features an inverting logic function with 3-state outputs. Operating from 800mV to 2.7V, it offers a high level output current of 9mA and a low level output current of 9mA. The component boasts a propagation delay of 1.6ns and a quiescent current of 20uA. Designed for surface mount, it is packaged in a VQFN with a temperature range of -40°C to 85°C.
Texas Instruments SN74AUCH240RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | 9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.6ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUCH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUCH240RGYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
