
Octal buffer/driver featuring 3-state outputs, designed for surface mount applications. This CMOS component offers 8 channels with a non-inverting logic function and a propagation delay of 1.9ns. Operating across a wide temperature range of -40°C to 85°C, it supports supply voltages from 800mV to 2.7V. The device provides a low-level output current of 9mA and a high-level output current of -9mA, with a quiescent current of 20uA.
Texas Instruments SN74AUCH244RGYR technical specifications.
| Package/Case | VQFN EP |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUCH |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUCH244RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
