AUC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, GREEN, PLASTIC, MO-241BC, QFN-20
Texas Instruments SN74AUCH244RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | 9mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUCH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUCH244RGYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.