Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT16390DLG technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.