
The SN74CBT3345DBQRE4 is a single logic buffer from Texas Instruments, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can supply up to 64mA at high level and 15mA at low level. It has a propagation delay of 0.25ns and is designed for single supply voltage applications between 4V and 5.5V.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3345DBQRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
