Low-voltage Dual 1-OF-4 Fet Multiplexer/demultiplexer | IC Fet Mux/demux Dual 16TVSOP
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTLV3253DGV* technical specifications.
| Lead Free | Lead Free |
| Logic Function | Mux |
| Number of Bits | 2 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SP4T |
| RoHS | Not Compliant |
No datasheet is available for this part.