IC SWITCH BUS-EXCH 24BIT 56-SSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74CBTS16212DLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CBTS16212DLR technical specifications.
| Package/Case | SSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTS16212DLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.