Texas Instruments SN74F1016DWRE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74F |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F1016DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.