Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-SO 0 to 70
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F112NS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | JK-Type |
| Number of Bits | 2 |
| RoHS | Compliant |
No datasheet is available for this part.