The SN74F541DBRG4 is an 8-input 3-STATE buffer from Texas Instruments. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. The device features a propagation delay of 5.5ns and a high level output current of -15mA. It is available in a single SSOP package and is compliant with RoHS regulations.
Texas Instruments SN74F541DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -15mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F541DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.