
The SN74GTLP817DGVRE4 is a dual bidirectional FET switch from Texas Instruments, packaged in a surface mount TFSOP package. It operates at a frequency of 175MHz and has a maximum operating temperature of 85°C. The device is RoHS compliant and lead free, with a minimum operating temperature of -40°C. It can supply up to 50mA of current and is designed for use with a 3.3V operating supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74GTLP817DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74GTLP817DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Channel Type | Bidirectional |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Weight | 0.002148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLP817DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
