Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC00QPWRG4Q technical specifications.
| Package/Case | TSSOP |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Quiescent Current | 2uA |
| RoHS | Compliant |