The SN74HC08APWRE4 is a high-performance AND gate from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 6V and minimum supply voltage of 2V. The device features high and low level output currents of 5.2mA and -5.2mA, respectively. It is available in a TSSOP package and is packaged on a tape and reel. The device has a quiescent current of 2uA and is not radiation hardened.
Texas Instruments SN74HC08APWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.