AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Texas Instruments SN74HC08APWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.