
Quadruple positive-NAND gates with Schmitt-trigger inputs, this integrated circuit features four independent NAND gates, each with two input lines. Operating from a 2V to 6V supply voltage range, it offers a typical operating voltage of 5V and a propagation delay of 21ns. The component is housed in a 14-TSSOP surface-mount package and supports output currents of 5.2mA (high and low levels). Designed for a wide temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Texas Instruments SN74HC132PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC132PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
