IC DATA SELECTOR/MUX SGL 16DIP
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC253AN technical specifications.
| Package/Case | DIP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
