NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R
Texas Instruments SN74HCT00ADBR technical specifications.
| Package/Case | SSOP |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HCT00ADBR to view detailed technical specifications.
No datasheet is available for this part.