The SN74HCT04DBRG4 is a 6-element inverter from Texas Instruments, fabricated using CMOS technology. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device features a propagation delay of 25ns and a quiescent current of 2uA. It is available in a 6-pin SSOP package, suitable for surface mount applications, and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HCT04DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -4mA |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 2uA |
| Technology | CMOS |
| RoHS | Compliant |